Cart

SPM6530T-2R2M

TDK SPM6530T-2R2M

image shown is a representation only

TDK

SPM6530T 2,2uH 8,2A 20% WWT
Supplier: TDK
Matchcode: INDC2,2U20%
Rutronik No.: IND13972
Unit Pack: 1000
MOQ: 1000
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
0.5884 $
588.40 $

Prices

1,000 0.5884 $
4,000 0.5777 $
6,000 0.567 $
8,000 0.5563 $

Parameter

Mounting
SMD
Inductance
2.2 µH
Current rated
11000 mA
Tolerance
20 %
Technology
WIREWOUND
R(DC)typ.
0.0173 Ohm
R(DC)max.
0.01903 Ohm
Length
3.2 mm
Width
3 mm
Height
1.2 mm
T(A)min
-40 °C
T(A)max
125 °C
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85045095200
Country
Japan
ABC-Code
B
Supplier Leadtime
17 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?