Cart

SPM5030T-R20M

TDK SPM5030T-R20M

image shown is a representation only

TDK

SPM5030T 0,2uH 21A 20% WWT
Supplier: TDK
Matchcode: INDC0,2U20%
Rutronik No.: IND15834
Unit Pack: 500
MOQ: 500
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
0.928 $
464.00 $

Prices

500 0.928 $
4,000 0.9112 $
6,000 0.8943 $
8,000 0.8774 $

Parameter

Mounting
SMD
Inductance
0.2 µH
Current rated
21000 mA
Tolerance
20 %
Technology
WIREWOUND
R(DC)typ.
0.0021 Ohm
R(DC)max.
0.00231 Ohm
Length
5.2 mm
Width
5 mm
Height
3 mm
T(A)min
-40 °C
T(A)max
125 °C
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85045095200
Country
Japan
ABC-Code
B
Supplier Leadtime
17 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?