Cart

SPM5015T-2R2M

TDK

SPM5015T 2,2uH 3,9A 20% WWT
Supplier: TDK
Matchcode: INDC2,2U20%
Rutronik No.: IND17580
Unit Pack: 1000
MOQ: 1000
Packaging: REEL
On request
0.7267 $
726.70 $

Prices

1,000 0.7267 $
2,000 0.6541 $
3,000 0.648 $
4,000 0.6419 $
5,000 0.6298 $

Parameter

Inductance
2.2 µH
Mounting
SMD
Current rated
3900 mA
Tolerance
20 %
Technology
COMPOSITE
Current sat.
4300 mA
R(DC)typ.
0.045 Ohm
R(DC)max.
0.049 Ohm
Test frequency
0.1 MHz
Design
IRONPOWDER
Enclosure type
SHIELDED
Length
5.4 mm
Width
5.1 mm
Height
1.5 mm
T(A)min
-40 °C
T(A)max
125 °C
Automotive
NO
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85045095200
Country
China
ABC-Code
B
Supplier Lead time
18 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?