Cart

SLF7045T-470MR90-H

TDK SLF7045T-470MR90-H

image shown is a representation only

TDK

SLF7045T 47uH 900mA 20% WWT
Supplier: TDK
Matchcode: INDC47U20%
Rutronik No.: IND13976
Unit Pack: 1000
MOQ: 1000
Packaging: REEL
Topseller
   Please login or register for custom pricing and delivery terms.
In Stock
0.4743 $
474.30 $

Prices

1,000 0.4743 $
4,000 0.4656 $
6,000 0.457 $
8,000 0.4484 $

Parameter

Mounting
SMD
Inductance
47 µH
Current rated
930 mA
Current sat.
900 mA
Tolerance
20 %
Technology
WIREWOUND
R(DC)typ.
0.18 Ohm
Test frequency
0.001 MHz
Design
FERRITE
Enclosure type
SHIELDED
Length
7 mm
Width
7 mm
Height
4.5 mm
T(A)min
-40 °C
T(A)max
125 °C
Weight
0.6 g
Series
SLF7045T
Automotive
AEC-Q(200)
Leadfree Defin.
RoHS-conform
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85045095200
Country
China
ABC-Code
B
Supplier Leadtime
17 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?