Cart

SLF7032T-680MR59-2PF

TDK SLF7032T-680MR59-2PF

image shown is a representation only

TDK

SLF7032T 68uH 590mA 20% WWT
Supplier: TDK
Matchcode: INDC68U20%
Rutronik No.: IND12190
Unit Pack: 1000
MOQ: 1000
Packaging: REEL
On request
0.3481 $
348.10 $

Prices

1,000 0.3481 $
2,000 0.3133 $
3,000 0.3104 $
4,000 0.3075 $
7,000 0.3017 $

Parameter

Inductance
68 µH
Mounting
SMD
Current rated
590 mA
Tolerance
20 %
Technology
WIREWOUND
R(DC)typ.
0.31 Ohm
Design
FERRITE
Enclosure type
SHIELDED
Length
7 mm
Width
7 mm
Height
3.2 mm
T(A)min
-40 °C
T(A)max
105 °C
Weight
0.4 g
Series
SLF7032T
Automotive
NO
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85045095200
Country
Philippines
ABC-Code
B
Supplier Lead time
20 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?