Cart

SLF7032T-221MR29-2PF

TDK SLF7032T-221MR29-2PF

image shown is a representation only

TDK

SLF7032T 220uH 290mA 20% WWT
Supplier: TDK
Matchcode: INDC220U20%
Rutronik No.: IND6385
Unit Pack: 1000
MOQ: 1000
Packaging: REEL
On request
0.3269 $
326.90 $

Prices

1,000 0.3269 $
2,000 0.316 $
3,000 0.3051 $
5,000 0.2887 $
7,000 0.2833 $

Parameter

Inductance
220 µH
Mounting
SMD
Current rated
290 mA
Tolerance
20 %
Technology
WIREWOUND
R(DC)typ.
1.05 Ohm
Design
FERRITE
Enclosure type
SHIELDED
Length
7 mm
Width
7 mm
Height
3.2 mm
T(A)min
-20 °C
T(A)max
85 °C
Weight
0.4 g
Series
SLF7032T
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85045095200
Country
Philippines
ABC-Code
B
Supplier Lead time
22 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?