Cart

SLF7032T-102MR13-2PF

TDK SLF7032T-102MR13-2PF

image shown is a representation only

TDK

SLF7032T 1000uH 130mA 20% WWT
Supplier: TDK
Matchcode: INDC1000U20%
Rutronik No.: IND8031
Unit Pack: 1000
MOQ: 1000
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
0.31 $
310.00 $

Prices

1,000 0.31 $
5,000 0.3044 $
10,000 0.2987 $
14,000 0.2931 $

Parameter

Mounting
SMD
Inductance
1000 µH
Current rated
130 mA
Tolerance
20 %
Technology
WIREWOUND
R(DC)typ.
4.78 Ohm
Design
FERRITE
Enclosure type
SHIELDED
Length
7 mm
Width
7 mm
Height
3.2 mm
T(A)min
-20 °C
T(A)max
85 °C
Weight
0.4 g
Series
SLF7032
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85045095200
Country
Japan
ABC-Code
B
Supplier Leadtime
16 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?