Cart

SLF7032T-101MR45-2PF

TDK SLF7032T-101MR45-2PF

image shown is a representation only

TDK

SLF7032T 100uH 450mA 20% WWT
Supplier: TDK
Matchcode: INDC100U20%
Rutronik No.: IND6958
Unit Pack: 1000
MOQ: 1000
Packaging: REEL
On request
0.3128 $
312.80 $

Prices

1,000 0.3128 $
2,000 0.2711 $
4,000 0.2685 $
7,000 0.2659 $

Parameter

Inductance
100 µH
Mounting
SMD
Current rated
450 mA
Tolerance
20 %
Technology
WIREWOUND
R(DC)typ.
0.45 Ohm
Design
FERRITE
Enclosure type
SHIELDED
Length
7 mm
Width
7 mm
Height
3.2 mm
T(A)min
-20 °C
T(A)max
85 °C
Series
SLF7032T
Automotive
NO
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85045095900
Country
Philippines
ABC-Code
B
Supplier Lead time
20 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?