Cart

SLF6045T-100M1R6-3PF

TDK SLF6045T-100M1R6-3PF

image shown is a representation only

TDK

SLF6045T 10uH 1,6A 20% WWT
Supplier: TDK
Matchcode: INDC10U20%
Rutronik No.: IND13282
Unit Pack: 1000
MOQ: 1000
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
0.357 $
357.00 $

Prices

1,000 0.357 $
5,000 0.3505 $
10,000 0.344 $
14,000 0.3375 $

Parameter

Mounting
SMD
Inductance
15 µH
Current rated
1600 mA
Tolerance
20 %
Technology
WIREWOUND
R(DC)typ.
0.039 Ohm
Test frequency
0.1 MHz
Design
FERRITE
Enclosure type
SHIELDED
Length
6 mm
Width
6 mm
Height
4.5 mm
T(A)min
-40 °C
T(A)max
105 °C
Weight
0.4 g
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85045095200
Country
China
ABC-Code
B
Supplier Leadtime
17 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?