Cart

SLF6028T-470MR59-PF

TDK SLF6028T-470MR59-PF

image shown is a representation only

TDK

SLF6028T 47uH 590mA 20% WWT
Supplier: TDK
Matchcode: INDC47U20%
Rutronik No.: IND6382
Unit Pack: 1000
MOQ: 1000
Packaging: BOX
On request
0.353 $
353.00 $

Prices

1,000 0.353 $
2,000 0.3177 $
3,000 0.3148 $
4,000 0.3118 $
7,000 0.3059 $

Parameter

Inductance
47 µH
Mounting
SMD
Current rated
590 mA
Tolerance
20 %
Technology
WIREWOUND
R(DC)typ.
0.21 Ohm
Design
FERRITE
Enclosure type
SHIELDED
Length
6 mm
Width
6 mm
Height
2.8 mm
T(A)min
-20 °C
T(A)max
85 °C
Weight
0.3 g
Series
SLF6028T
Automotive
NO
Leadfree Defin.
10
Packaging
BOX
ECCN
EAR99
Customs Tariff No.
85045095200
Country
China
ABC-Code
B
Supplier Lead time
22 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?