Cart

SLF6028T-330MR69-PF

TDK

SLF6028T 33uH 690mA 20% WWT
Supplier: TDK
Matchcode: INDC33U20%
Rutronik No.: IND8066
Unit Pack: 1000
MOQ: 1000
Packaging: REEL
In Stock
0.35 $
350.00 $

Prices

1,000 0.35 $
2,000 0.3145 $
3,000 0.3116 $
4,000 0.3086 $
6,000 0.3029 $

Parameter

Inductance
33 µH
Mounting
SMD
Current rated
690 mA
Tolerance
20 %
Technology
WIREWOUND
R(DC)typ.
0.148 Ohm
Design
FERRITE
Enclosure type
SHIELDED
Length
6 mm
Width
6 mm
Height
2.8 mm
T(A)min
-20 °C
T(A)max
85 °C
Weight
0.3 g
Automotive
NO
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85045095900
Country
Philippines
Supplier Lead time
18 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?