Cart

SLF6028T-220MR77-PF

TDK SLF6028T-220MR77-PF

image shown is a representation only

TDK

SLF6028T 22uH 770mA 20% WWT
Supplier: TDK
Matchcode: INDC22U20%
Rutronik No.: IND8309
Unit Pack: 1000
MOQ: 1000
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
0.3432 $
343.20 $

Prices

1,000 0.3432 $
4,000 0.337 $
6,000 0.3307 $
8,000 0.3245 $

Parameter

Mounting
SMD
Inductance
22 µH
Current rated
770 mA
Tolerance
20 %
Technology
WIREWOUND
R(DC)typ.
0.104 Ohm
Design
FERRITE
Enclosure type
SHIELDED
Length
6 mm
Width
6 mm
Height
2.8 mm
T(A)min
-20 °C
T(A)max
85 °C
Weight
0.3 g
Series
SLF6028T
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85045095200
Country
Japan
ABC-Code
B
Supplier Leadtime
17 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?