Cart

SLF6025T-100M1R0-PF

TDK SLF6025T-100M1R0-PF

image shown is a representation only

TDK

SLF6025T 10uH 1000mA 20% WWT
Supplier: TDK
Matchcode: INDC10U20%
Rutronik No.: IND15881
Unit Pack: 1000
MOQ: 1000
Packaging: REEL
On request
0.3707 $
370.70 $

Prices

1,000 0.3707 $
2,000 0.3336 $
3,000 0.3305 $
4,000 0.3274 $
7,000 0.3212 $

Parameter

Inductance
100 µH
Mounting
SMD
Current rated
1000 mA
Tolerance
20 %
Technology
WIREWOUND
R(DC)typ.
0.0573 Ohm
Design
FERRITE
Enclosure type
SHIELDED
Length
6 mm
Width
6 mm
Height
2.5 mm
T(A)min
-40 °C
T(A)max
105 °C
Weight
0.3 g
Series
SLF6025T
Automotive
NO
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85045095200
Country
Philippines
ABC-Code
B
Supplier Lead time
20 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?