Cart

SLF12575T-6R8N5R9-PF

TDK SLF12575T-6R8N5R9-PF

image shown is a representation only

TDK

SLF12575T 6,8uH 5900mA 30% WWT
Supplier: TDK
Matchcode: INDC6,8U30%
Rutronik No.: IND7139
Unit Pack: 500
MOQ: 500
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
0.4614 $
230.70 $

Prices

500 0.4614 $
1,500 0.453 $
2,500 0.4447 $
3,000 0.4363 $

Parameter

Mounting
SMD
Inductance
6.8 µH
Current rated
5900 mA
Tolerance
30 %
Technology
WIREWOUND
R(DC)typ.
0.0131 Ohm
Design
FERRITE
Enclosure type
SHIELDED
Length
12.5 mm
Width
12.5 mm
Height
7.5 mm
T(A)min
-20 °C
T(A)max
105 °C
Weight
3.6 g
Series
SLF12575T
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85045095200
Country
China
ABC-Code
B
Supplier Leadtime
16 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?