Cart

SLF12575T-680M2R0-PF

TDK SLF12575T-680M2R0-PF

image shown is a representation only

TDK

SLF12575T 68uH 2000mA 20% WWT
Supplier: TDK
Matchcode: INDC68U20%
Rutronik No.: IND16446
Unit Pack: 500
MOQ: 500
Packaging: REEL
On request
0.4658 $
232.90 $

Prices

500 0.4658 $
1,000 0.4192 $
1,500 0.4153 $
2,500 0.4114 $
4,000 0.4037 $

Parameter

Inductance
68 µH
Mounting
SMD
Current rated
2000 mA
Tolerance
20 %
Technology
WIREWOUND
R(DC)typ.
0.0778 Ohm
Design
FERRITE
Enclosure type
SHIELDED
Length
12.5 mm
Width
12.5 mm
Height
7.5 mm
T(A)min
-40 °C
T(A)max
105 °C
Weight
3.4 g
Series
SLF12575T
Automotive
NO
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85045095900
Country
Philippines
ABC-Code
B
Supplier Lead time
16 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?