Cart

SLF12575T-680M2R0-H

TDK SLF12575T-680M2R0-H

image shown is a representation only

TDK

SLF12575T 68uH 2000mA 20% WWT
Supplier: TDK
Matchcode: INDC68U20%
Rutronik No.: IND16238
Unit Pack: 500
MOQ: 500
Packaging: REEL
On request
0.8467 $
423.35 $

Prices

500 0.8467 $
1,000 0.762 $
1,500 0.755 $
2,000 0.7479 $
4,000 0.7338 $

Parameter

Inductance
68 µH
Mounting
SMD
Current rated
2000 mA
Tolerance
20 %
Technology
WIREWOUND
R(DC)typ.
0.0778 Ohm
Design
FERRITE
Enclosure type
SHIELDED
Length
12.5 mm
Width
12.5 mm
Height
7.5 mm
T(A)min
-40 °C
T(A)max
125 °C
Weight
3.4 g
Series
SLF12575T
Automotive
AEC-Q(200)
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85045095900
Country
China
ABC-Code
B
Supplier Lead time
20 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?