Cart

SLF12575T-471MR80-H

TDK SLF12575T-471MR80-H

image shown is a representation only

TDK

SLF12575T 470uH 800mA 20% WWT
Supplier: TDK
Matchcode: INDC470U20%
Rutronik No.: IND16237
Unit Pack: 500
MOQ: 500
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
0.8238 $
411.90 $

Prices

500 0.8238 $
1,500 0.8088 $
2,500 0.7938 $
3,000 0.7788 $

Parameter

Mounting
SMD
Inductance
470 µH
Current rated
800 mA
Tolerance
20 %
Technology
WIREWOUND
R(DC)typ.
0.6 Ohm
Design
FERRITE
Enclosure type
SHIELDED
Length
12.5 mm
Width
12.5 mm
Height
7.5 mm
T(A)min
-40 °C
T(A)max
125 °C
Weight
3.4 g
Series
SLF12575T
Automotive
AEC-Q(200)
Leadfree Defin.
RoHS-conform
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85045095200
Country
China
ABC-Code
B
Supplier Leadtime
16 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?