Cart

SLF12565T-680M2R0-PF

TDK SLF12565T-680M2R0-PF

image shown is a representation only

TDK

SLF12565T 68uH 2400mA 20% WWT
Supplier: TDK
Matchcode: INDC68U20%
Rutronik No.: IND6594
Unit Pack: 500
MOQ: 1000
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
0.4366 $
436.60 $

Prices

1,000 0.4366 $
4,000 0.4286 $
6,000 0.4207 $
8,000 0.4128 $

Parameter

Mounting
SMD
Inductance
68 µH
Current rated
2400 mA
Current sat.
2000 mA
Tolerance
20 %
Technology
WIREWOUND
R(DC)typ.
0.0787 Ohm
Test frequency
1000 MHz
Design
FERRITE
Enclosure type
SHIELDED
Length
12.5 mm
Width
12.5 mm
Height
6.5 mm
T(A)min
-20 °C
T(A)max
105 °C
Weight
2.8 g
Series
SLF12565T
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85045095200
Country
China
ABC-Code
B
Supplier Leadtime
17 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?