Cart

SLF12565T-330M2R8-PF

TDK SLF12565T-330M2R8-PF

image shown is a representation only

TDK

SLF12565T 33uH 2800mA 20% WWT
Supplier: TDK
Matchcode: INDC33U20%
Rutronik No.: IND6456
Unit Pack: 500
MOQ: 500
Packaging: REEL
Topseller
   Please login or register for custom pricing and delivery terms.
In Stock
0.4584 $
229.20 $

Prices

500 0.4584 $
4,000 0.4501 $
6,000 0.4418 $
8,000 0.4334 $

Parameter

Mounting
SMD
Inductance
47 µH
Current rated
3400 mA
Current sat.
2800 mA
Tolerance
20 %
Technology
WIREWOUND
R(DC)typ.
0.0406 Ohm
Test frequency
1000 MHz
Design
FERRITE
Enclosure type
SHIELDED
Length
12.5 mm
Width
12.5 mm
Height
6.5 mm
T(A)min
-20 °C
T(A)max
105 °C
Weight
2.8 g
Series
SLF12565T
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85045095200
Country
Japan
ABC-Code
B
Supplier Leadtime
17 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?