Cart

SLF12555T-221MR72-PF

TDK SLF12555T-221MR72-PF

image shown is a representation only

TDK

SLF12555T 220uH 720mA 20% WWT
Supplier: TDK
Matchcode: INDC220U20%
Rutronik No.: IND8175
Unit Pack: 500
MOQ: 1000
Packaging: REEL
On request
0.4237 $
423.70 $

Prices

1,000 0.4237 $
2,000 0.4197 $
3,000 0.4158 $
4,000 0.408 $

Parameter

Inductance
220 µH
Mounting
SMD
Current rated
1200 mA
Tolerance
20 %
Technology
WIREWOUND
Current sat.
720 mA
R(DC)typ.
0.27 Ohm
Design
FERRITE
Enclosure type
SHIELDED
Length
12.5 mm
Width
12.5 mm
Height
5.5 mm
T(A)min
-20 °C
T(A)max
90 °C
Weight
2.6 g
Series
SLF12555T
Automotive
NO
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85045095200
Country
Philippines
ABC-Code
B
Supplier Lead time
20 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?