Cart

SLF12555T-152MR29-PF

TDK

SLF12555T 1500uH 290mA 20%
Supplier: TDK
Matchcode: INDC1500U20%
Rutronik No.: IND16935
Unit Pack: 500
MOQ: 1000
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
0.4464 $
446.40 $

Prices

1,000 0.4464 $
1,500 0.4383 $
2,500 0.4301 $
3,000 0.422 $

Parameter

Mounting
SMD
Inductance
1500 µH
Current rated
480 mA
Current sat.
290 mA
Tolerance
20 %
Technology
WIREWOUND
R(DC)typ.
1.73 Ohm
Design
FERRITE
Enclosure type
SHIELDED
Length
12.5 mm
Width
12.5 mm
Height
5.5 mm
T(A)min
-40 °C
T(A)max
105 °C
Series
SLF12555T
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85045095200
Country
China
ABC-Code
C
Supplier Leadtime
16 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?