Cart

SLF12555T-100M3R4-PF

TDK SLF12555T-100M3R4-PF

image shown is a representation only

TDK

SLF12555T 10uH 4300mA 20% WWT
Supplier: TDK
Matchcode: INDC10U20%
Rutronik No.: IND6454
Unit Pack: 500
MOQ: 1000
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
0.4366 $
436.60 $

Prices

1,000 0.4366 $
1,500 0.4286 $
2,500 0.4207 $
3,000 0.4128 $

Parameter

Mounting
SMD
Inductance
10 µH
Current rated
4300 mA
Current sat.
3400 mA
Tolerance
20 %
Technology
WIREWOUND
R(DC)typ.
0.0215 Ohm
Design
FERRITE
Enclosure type
SHIELDED
Length
12.5 mm
Width
12.5 mm
Height
5.5 mm
T(A)min
-20 °C
T(A)max
90 °C
Weight
2.6 g
Series
SLF12555T
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85045095200
Country
China
ABC-Code
B
Supplier Leadtime
17 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?