Cart

SLF10145T-471MR47-PF

TDK SLF10145T-471MR47-PF

image shown is a representation only

TDK

SLF10145T 470uH 470mA 20% WWT
Supplier: TDK
Matchcode: INDC470U20%
Rutronik No.: IND8292
Unit Pack: 500
MOQ: 500
Packaging: REEL
On request
0.4037 $
201.85 $

Prices

500 0.4037 $
1,000 0.3633 $
1,500 0.36 $
2,500 0.3566 $
4,000 0.3499 $

Parameter

Inductance
470 µH
Mounting
SMD
Current rated
470 mA
Tolerance
20 %
Technology
WIREWOUND
Current sat.
470 mA
R(DC)typ.
1.03 Ohm
Design
FERRITE
Enclosure type
SHIELDED
Length
10 mm
Width
10 mm
Height
4.5 mm
T(A)min
-20 °C
T(A)max
90 °C
Weight
1.3 g
Series
SLF10145T
Automotive
NO
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85045095900
Country
Philippines
ABC-Code
B
Supplier Lead time
20 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?