Cart

SESUB-PAN-T2541EVK

TDK SESUB-PAN-T2541EVK

image shown is a representation only

TDK

SESUB-PAN-T2541 EVAL KIT
Supplier: TDK
Matchcode: SESUB-PAN-T2541EVK
Rutronik No.: RFMCU1124
Unit Pack: 1
MOQ: 1
package: LGA
Packaging: INDIVIDUAL
   Please login or register for custom pricing and delivery terms.
On request
257.23 $
257.23 $

Parameter

Frequency min
2408 MHz
Frequency max
2480 MHz
Datarate
2000 kbps
Oper.temp.min.
-20 °C
Memory
FLASH
Memory size
256 kB
MCU Architectur
16 bit
Supply Volt.min
2 V
P(out)
0 dBm
Sensitivity
-94 dBm
RAM
8 kB
GPIO
23 no.
ADC resol.max
12 bit
ADC channels
8 no.
I²C
YES
Other interface
UART
Wireless
TRANSCEIVE
Oper.temp.max
70 °C
Supply volt.max
3.6 V
Automotive
NO
Package
LGA
Leadfree Defin.
RoHS-conform
Packaging
INDIVIDUAL
Customs Tariff No.
85176200000
Country
Japan
Supplier Lead time
16 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?