Cart

SESUB-PAN-D14580EVK

TDK SESUB-PAN-D14580EVK

image shown is a representation only

TDK

BT4.1 SESUB-PAN-D14580 EVAL KIT
Supplier: TDK
Matchcode: SESUB-PAN-D14580EVK
Rutronik No.: RFMCU1123
Unit Pack: 1
MOQ: 1
package: BGA36
Packaging: INDIVIDUAL
In Stock
229.96 $
229.96 $

Parameter

Frequency min
2408 MHz
Frequency max
2480 MHz
Oper.temp.min.
-20 °C
Memory
ROM
Memory size
32 kB
MCU Architectur
32 bit
Supply Volt.min
2.35 V
P(out)
0 dBm
Sensitivity
-94 dBm
RAM
42 kB
GPIO
12 no.
ADC resol.max
10 bit
ADC channels
4 no.
SPI
YES
I²C
YES
Other interface
UART
Wireless
TRANSCEIVE
Oper.temp.max
70 °C
Supply volt.max
3.3 V
Automotive
NO
Package
BGA36
Leadfree Defin.
4
Packaging
INDIVIDUAL
Customs Tariff No.
85437090990
Country
Japan
ABC-Code
A
Supplier Lead time
16 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?