Cart

SESUB-PAN-D14580

TDK SESUB-PAN-D14580

image shown is a representation only

TDK

BT4.1 SESUB MODULE D14582
Supplier: TDK
Matchcode: SESUB-PAN-D14580
Rutronik No.: RFMCU1103
Unit Pack: 1
MOQ: 1000
package: BGA36
Packaging: REEL
On request
3.36 $
3,360.00 $

Parameter

Frequency min
2408 MHz
Frequency max
2480 MHz
Oper.temp.min.
-20 °C
Memory
ROM
Memory size
32 kB
MCU Architectur
32 bit
Supply Volt.min
2.35 V
P(out)
0 dBm
Sensitivity
-94 dBm
RAM
42 kB
GPIO
12 no.
ADC resol.max
10 bit
ADC channels
4 no.
SPI
YES
I²C
YES
Other interface
UART
Wireless
TRANSCEIVE
Oper.temp.max
70 °C
Supply volt.max
3.3 V
Automotive
NO
Package
BGA36
Leadfree Defin.
4
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85176200000
Country
Japan
Supplier Lead time
18 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?