Cart

SDR08540M3-01

TDK

SDR085 2,67kHz 8,5MM SMD
Supplier: TDK
Matchcode: SIGC2,67KO
Rutronik No.: PIEZO4562
Unit Pack: 1000
MOQ: 1000
Packaging: REEL
On request
3.41 $
3,410.00 $

Prices

1,000 3.41 $
2,000 3.03 $
3,000 2.95 $

Parameter

Type
2.67
Technics
NO
Electronics
SMD
Mounting
88
Frequency
3 kHz
Sound pressure
PIEZO dB
Length/Diameter
4 mm
Width
8.5 mm
T(A)min
-40 °C
T(A)max
85 °C
Impedance
85 Ohm
Capacitance
YES pF
Feedback pin
BUZZER
Sound hole
TRANSDUCER
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85318070000
Country
China
ABC-Code
A
Supplier Lead time
18 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?