Cart

RLF7030T-2R2M5R4

TDK RLF7030T-2R2M5R4

image shown is a representation only

TDK

RLF7030T 2,2uH 5,4A 20% WWT
Supplier: TDK
Matchcode: INDC2,2U20%
Rutronik No.: IND9616
Unit Pack: 1000
MOQ: 1000
Packaging: REEL
On request
1.0103 $
1,010.30 $

Prices

1,000 1.0103 $
2,000 0.9092 $
3,000 0.9008 $
4,000 0.8924 $
6,000 0.8756 $

Parameter

Inductance
2.2 µH
Mounting
SMD
Current rated
5400 mA
Tolerance
20 %
Technology
WIREWOUND
R(DC)typ.
0.01 Ohm
R(DC)max.
0.012 Ohm
Design
FERRITE
Enclosure type
SHIELDED
Length
7.3 mm
Width
6.8 mm
Height
3.2 mm
T(A)min
-40 °C
T(A)max
85 °C
Automotive
NO
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85045095200
Country
China
ABC-Code
B
Supplier Lead time
18 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?