Cart

RLF12560T-100M7R5

TDK RLF12560T-100M7R5

image shown is a representation only

TDK

RLF12560 10uH 7500mA 20% WWT
Supplier: TDK
Matchcode: INDC10U20%
Rutronik No.: IND10572
Unit Pack: 500
MOQ: 500
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
1.054 $
527.00 $

Prices

500 1.054 $
1,000 1.0348 $
1,500 1.0157 $
2,000 0.9965 $

Parameter

Mounting
SMD
Inductance
10 µH
Current rated
7500 mA
Tolerance
20 %
Technology
WIREWOUND
R(DC)typ.
12.4 Ohm
R(DC)max.
14.88 Ohm
Test frequency
0.1 MHz
Design
FERRITE
Enclosure type
SHIELDED
Length
12.8 mm
Width
12.5 mm
Height
4.7 mm
T(A)min
-20 °C
T(A)max
105 °C
Series
RLF12560
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85045095200
Country
Japan
ABC-Code
B
Supplier Leadtime
17 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?