Cart

RLF12545T-100M5R1-PF

TDK RLF12545T-100M5R1-PF

image shown is a representation only

TDK

RLF12545 10uH 5100mA 20% WWT
Supplier: TDK
Matchcode: INDC10U20%
Rutronik No.: IND9912
Unit Pack: 500
MOQ: 500
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
1.054 $
527.00 $

Prices

500 1.054 $
1,500 1.0348 $
2,500 1.0157 $
3,000 0.9965 $

Parameter

Mounting
SMD
Inductance
10 µH
Current rated
5100 mA
Tolerance
20 %
Technology
WIREWOUND
R(DC)typ.
0.0124 Ohm
R(DC)max.
0.01488 Ohm
Test frequency
0.1 MHz
Design
FERRITE
Enclosure type
SHIELDED
Length
12.5 mm
Width
12.8 mm
Height
4.5 mm
T(A)min
-20 °C
T(A)max
105 °C
Weight
3.1 g
Series
RLF12545
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85045095200
Country
Japan
Supplier Leadtime
17 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?