Cart

PS1440P02BT

TDK PS1440P02BT

image shown is a representation only

TDK

PS1440 4,0kHz 14MM THT
Supplier: TDK
Matchcode: SIGP4,0KO
Rutronik No.: PIEZO2816
Unit Pack: 350
MOQ: 3500
Packaging: BULK
   Please login or register for custom pricing and delivery terms.
On request
0.5215 $
1,825.25 $

Prices

3,500 0.5215 $
4,550 0.5119 $
10,150 0.5022 $

Parameter

Electronic
NO
Technics
PIEZO
Frequency
4 kHz
Mounting
THT
Sound pressure
75 dB
Rated voltage
20 V
Length/Diameter
14 mm
Height
8 mm
Pitch
15 mm
T(A)min
-20 °C
T(A)max
70 °C
Housing
YES y/n
Type
BUZZER
Pin/Wire length
4 mm
Series
TRANSDUCER
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
BULK
ECCN
EAR99
Customs Tariff No.
85318070000
Country
ABC-Code
B
Supplier Lead time
18 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?