Cart

NTCG163EH300JT

TDK

NTC 1608 30R 5% B=3250 3%
Supplier: TDK
Matchcode: NC30R16085%
Rutronik No.: WNTC657
Unit Pack: 4000
MOQ: 4000
package: 0603
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
0.2191 $
876.40 $

Prices

4,000 0.2191 $
8,000 0.2009 $

Parameter

Resistor value
30 Ω
Res.tolerance
5 %
B-value
3250 K
B-value tol.
3 %
Power rating
0.23 W
Min.oper.temp.
-40 °C
Max.oper.temp.
125 °C
Package
0603
Leadfree Defin.
RoHS-conform
Automotive
AEC-Q(200)
Width
0.8 mm
Packaging
REEL
Length
1.6 mm
ECCN
EAR99
Customs Tariff No.
85332100000
Country
Japan
ABC-Code
B
Supplier Leadtime
14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?