Cart

NTCG104EF104FT1

TDK

NTC 1005 100K 1% B=4250 1%
Supplier: TDK
Matchcode: NC100K10051%
Rutronik No.: WNTC1780
Unit Pack: 10000
MOQ: 10000
package: 0402
Packaging: REEL
On request
0.0556 $
556.00 $

Parameter

Resistor value
100K Ω
Res.tolerance
1 %
B-value
4250 K
B-value tol.
1 %
Min.oper.temp.
-40 °C
Max.oper.temp.
125 °C
Package
0402
Leadfree Defin.
4
Automotive
NO
Width
0.5 mm
Packaging
REEL
Length
1 mm
Height
0.5 mm
ECCN
EAR99
Customs Tariff No.
85332100000
Country
Japan
Supplier Lead time
13 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?