Cart

NLV32T-R22J-PF

TDK NLV32T-R22J-PF

image shown is a representation only

TDK

NLV32T 0,22uH 450mA 5% WWT
Supplier: TDK
Matchcode: INDC0,22U1210
Rutronik No.: IND6350
Unit Pack: 2000
MOQ: 2000
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
0.1017 $
203.40 $

Prices

2,000 0.1017 $
12,000 0.0999 $
22,000 0.098 $
38,000 0.0962 $

Parameter

Inductance
0.22 µH
Mounting
SMD
Design size
1210 Inch
Current rated
450 mA
Tolerance
5 %
Technology
WIREWOUND
R(DC)max.
0.32 Ohm
Test frequency
25.2 MHz
Design
FERRITE
Enclosure type
UNSHIELDED
Length
3.2 mm
Width
2.5 mm
Height
2.2 mm
T(A)min
-40 °C
T(A)max
105 °C
SFR
350 MHz
Quality
30
Weight
0.05 g
Series
NLV32T
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85045095200
Country
Japan
ABC-Code
B
Supplier Lead time
12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?