Cart

NLV32T-022J-PF

TDK NLV32T-022J-PF

image shown is a representation only

TDK

NLV32T 0,022uH 450mA 5% WWT
Supplier: TDK
Matchcode: INDC0,022U1210
Rutronik No.: IND7487
Unit Pack: 2000
MOQ: 2000
Packaging: REEL
On request
0.0927 $
185.40 $

Prices

2,000 0.0927 $
4,000 0.0834 $
6,000 0.0826 $
10,000 0.0819 $
16,000 0.0803 $

Parameter

Inductance
0.022 µH
Mounting
SMD
Design size
1210 Inch
Current rated
450 mA
Tolerance
5 %
Technology
WIREWOUND
R(DC)max.
0.2 Ohm
Test frequency
100 MHz
Design
FERRITE
Enclosure type
UNSHIELDED
Length
3.2 mm
Width
2.5 mm
Height
2.2 mm
T(A)min
-40 °C
T(A)max
105 °C
SFR
1700 MHz
Quality
23
Series
NLV32T
Automotive
NO
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85045095200
Country
Japan
ABC-Code
B
Supplier Lead time
12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?