Cart

NLV25T-1R8J-PF (961-058-99-99)

TDK NLV25T-1R8J-PF (961-058-99-99)

image shown is a representation only

TDK

NLV25T 1,8uH 210mA 5% WWT
Supplier: TDK
Matchcode: INDC1,8U1008
Rutronik No.: IND7573
Unit Pack: 2000
MOQ: 2000
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
0.078 $
156.00 $

Prices

2,000 0.078 $
6,000 0.0766 $
12,000 0.0752 $
18,000 0.0738 $

Parameter

Mounting
SMD
Inductance
1.8 µH
Current rated
210 mA
Tolerance
5 %
Technology
WIREWOUND
Design size
1008 Inch
R(DC)max.
1.45 Ohm
Test frequency
7.96 MHz
Design
FERRITE
Enclosure type
UNSHIELDED
Length
2.5 mm
Width
2 mm
Height
1.8 mm
T(A)min
-40 °C
T(A)max
105 °C
SFR
135 MHz
Quality
30
Weight
0.025 g
Series
NLV25T
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85045095200
Country
Japan
ABC-Code
B
Supplier Leadtime
14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?