Cart

NLFC453232T-470K-PF

TDK NLFC453232T-470K-PF

image shown is a representation only

TDK

NLFC453232T 47uH 120mA 10% WWT
Supplier: TDK
Matchcode: INDC47U1812
Rutronik No.: IND6612
Unit Pack: 500
MOQ: 1000
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
0.2342 $
234.20 $

Prices

1,000 0.2342 $
6,000 0.2299 $
10,000 0.2257 $
14,000 0.2214 $

Parameter

Mounting
SMD
Inductance
47 µH
Current rated
120 mA
Tolerance
10 %
Technology
WIREWOUND
Design size
1812 Inch
R(DC)typ.
0.85 Ohm
Test frequency
2.52 MHz
Design
FERRITE
Enclosure type
SHIELDED
Length
4.5 mm
Width
3.2 mm
Height
3.2 mm
T(A)min
-20 °C
T(A)max
80 °C
SFR
11.5 MHz
Quality
10
Weight
0.18 g
Series
NLFC4532
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85045095200
Country
Japan
ABC-Code
B
Supplier Leadtime
14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?