Cart

NLFC453232T-220K-PF

TDK

NLFC453232T 22uH 170mA 10% WWT
Supplier: TDK
Matchcode: INDC22U1812
Rutronik No.: IND17212
Unit Pack: 500
MOQ: 500
Packaging: REEL
On request
31.97 $
15,985.00 $

Parameter

Inductance
22 µH
Mounting
SMD
Design size
1812 Inch
Current rated
170 mA
Tolerance
10 %
Technology
WIREWOUND
R(DC)typ.
0.46 Ohm
Enclosure type
SHIELDED
T(A)min
-40 °C
T(A)max
105 °C
Quality
10
Automotive
NO
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85045095200
Country
Japan
ABC-Code
B
Supplier Lead time
15 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?