Cart

NLFC453232T-101K-PF

TDK NLFC453232T-101K-PF

image shown is a representation only

TDK

NLFC453232T 100uH 90mA 10% WWT
Supplier: TDK
Matchcode: INDC100U1812
Rutronik No.: IND6611
Unit Pack: 500
MOQ: 1000
Packaging: REEL
On request
0.2151 $
215.10 $

Prices

1,000 0.2151 $
2,000 0.2131 $
3,000 0.2111 $
5,000 0.2071 $

Parameter

Inductance
100 µH
Mounting
SMD
Design size
1812 Inch
Current rated
90 mA
Tolerance
10 %
Technology
WIREWOUND
R(DC)typ.
1.7 Ohm
Test frequency
0.796 MHz
Design
FERRITE
Enclosure type
SHIELDED
Length
4.5 mm
Width
3.2 mm
Height
3.2 mm
T(A)min
-40 °C
T(A)max
105 °C
SFR
8 MHz
Quality
10
Weight
0.18 g
Series
NLFC453232
Automotive
NO
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85045095900
Country
Japan
ABC-Code
B
Supplier Lead time
15 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?