Cart

NLCV32T-R10M-PFR

TDK NLCV32T-R10M-PFR

image shown is a representation only

TDK

NLCV32T 0,10uH 2,85A 20% WWT
Supplier: TDK
Matchcode: INDC0,10U1210
Rutronik No.: IND16249
Unit Pack: 2000
MOQ: 2000
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
0.1026 $
205.20 $

Prices

2,000 0.1026 $
6,000 0.1008 $
12,000 0.0989 $
18,000 0.097 $

Parameter

Mounting
SMD
Inductance
0.1 µH
Current rated
2850 mA
Tolerance
20 %
Technology
WIREWOUND
Design size
1210 Inch
R(DC)typ.
0.02 Ohm
R(DC)max.
0.024 Ohm
Test frequency
25.2 MHz
Design
FERRITE
Enclosure type
UNSHIELDED
Length
3.2 mm
Width
2.5 mm
Height
2.2 mm
T(A)min
-40 °C
T(A)max
125 °C
SFR
800 MHz
Quality
10
Weight
0.05 g
Series
NLCV32T
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85045095200
Country
Japan
ABC-Code
B
Supplier Leadtime
15 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?