Cart

NLCV32T-4R7M-PF

TDK NLCV32T-4R7M-PF

image shown is a representation only

TDK

NLCV32T 4,7uH 620mA 20% WWT
Supplier: TDK
Matchcode: INDC4,7U1210
Rutronik No.: IND6376
Unit Pack: 2000
MOQ: 4000
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
0.091 $
364.00 $

Prices

4,000 0.091 $
12,000 0.0894 $
22,000 0.0877 $
38,000 0.086 $

Parameter

Mounting
SMD
Inductance
4.7 µH
Current rated
620 mA
Tolerance
20 %
Technology
WIREWOUND
Design size
1210 Inch
R(DC)typ.
0.2 Ohm
R(DC)max.
0.26 Ohm
Test frequency
7.96 MHz
Design
FERRITE
Enclosure type
UNSHIELDED
Length
3.2 mm
Width
2.5 mm
Height
2.2 mm
T(A)min
-40 °C
T(A)max
105 °C
SFR
46 MHz
Quality
15
Weight
0.05 g
Series
NLCV32T
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85045095200
Country
Japan
ABC-Code
B
Supplier Leadtime
11 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?