Cart

NLCV32T-2R2M-PFR

TDK NLCV32T-2R2M-PFR

image shown is a representation only

TDK

NLCV32T 2,2uH 1200mA 20% WWT
Supplier: TDK
Matchcode: INDC2,2U1210
Rutronik No.: IND16277
Unit Pack: 2000
MOQ: 2000
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
0.1038 $
207.60 $

Prices

2,000 0.1038 $
12,000 0.1019 $
22,000 0.10 $
38,000 0.0981 $

Parameter

Mounting
SMD
Inductance
2.2 µH
Current rated
1200 mA
Tolerance
20 %
Technology
WIREWOUND
Design size
1210 Inch
R(DC)typ.
0.115 Ohm
R(DC)max.
0.138 Ohm
Test frequency
7.96 MHz
Design
FERRITE
Enclosure type
UNSHIELDED
T(A)min
-40 °C
T(A)max
125 °C
SFR
68 MHz
Quality
15
Series
NLCV32T
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85045095200
Country
Japan
ABC-Code
B
Supplier Leadtime
15 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?