Cart

NLCV32T-221K-PF

TDK NLCV32T-221K-PF

image shown is a representation only

TDK

NLCV32T 220uH 80mA 10% WWT
Supplier: TDK
Matchcode: INDC220U1210
Rutronik No.: IND6488
Unit Pack: 2000
MOQ: 2000
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
0.0903 $
180.60 $

Prices

2,000 0.0903 $
12,000 0.0885 $
22,000 0.0869 $
38,000 0.0853 $

Parameter

Mounting
SMD
Inductance
220 µH
Current rated
80 mA
Tolerance
10 %
Technology
WIREWOUND
Design size
1210 Inch
R(DC)typ.
8.4 Ohm
R(DC)max.
10.9 Ohm
Test frequency
0.796 MHz
Design
FERRITE
Enclosure type
UNSHIELDED
Length
3.2 mm
Width
2.5 mm
Height
2.2 mm
T(A)min
-40 °C
T(A)max
105 °C
SFR
7 MHz
Quality
20
Weight
0.05 g
Series
NLCV32T
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85045095200
Country
Japan
ABC-Code
B
Supplier Leadtime
11 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?