Cart

NLCV32T-1R5M-PFR

TDK

NLCV32T 1,5uH 1400mA 20% WWT
Supplier: TDK
Matchcode: INDC1,5U1210
Rutronik No.: IND17211
Unit Pack: 2000
MOQ: 2000
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
0.1148 $
229.60 $

Prices

2,000 0.1148 $
6,000 0.1127 $
12,000 0.1106 $
18,000 0.1085 $

Parameter

Inductance
1.5 µH
Mounting
SMD
Design size
1210 Inch
Current rated
1400 mA
Tolerance
20 %
Technology
WIREWOUND
R(DC)typ.
0.095 Ohm
R(DC)max.
0.114 Ohm
Test frequency
7.96 MHz
Enclosure type
SHIELDED
T(A)min
-40 °C
T(A)max
125 °C
SFR
80 MHz
Quality
15
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
REEL
Customs Tariff No.
85045095200
Country
ABC-Code
B
Supplier Lead time
16 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?