Cart

NLCV32T-1R0M-EFRD

TDK NLCV32T-1R0M-EFRD

image shown is a representation only

TDK

NLCV32T 1,0uH 1700mA 20% WWT
Supplier: TDK
Matchcode: INDC1,0U1210
Rutronik No.: IND16504
Unit Pack: 2000
MOQ: 2000
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
0.1327 $
265.40 $

Prices

2,000 0.1327 $
12,000 0.1302 $
22,000 0.1278 $
38,000 0.1254 $

Parameter

Mounting
SMD
Inductance
1 µH
Current rated
1700 mA
Tolerance
20 %
Technology
WIREWOUND
Design size
1210 Inch
R(DC)typ.
0.055 Ohm
R(DC)max.
0.066 Ohm
Test frequency
7.96 MHz
Design
FERRITE
Enclosure type
UNSHIELDED
Length
3.2 mm
Width
2.5 mm
Height
2.2 mm
T(A)min
-40 °C
T(A)max
125 °C
SFR
100 MHz
Quality
15
Weight
0.05 g
Series
NLCV32T
Automotive
AEC-Q(200)
Leadfree Defin.
RoHS-conform
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85045095200
Country
Japan
Supplier Leadtime
15 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?