Cart

NLCV32T-100K-PFR

TDK

NLCV32T 10uH 600mA 10% WWT
Supplier: TDK
Matchcode: INDC10U1210
Rutronik No.: IND18349
Unit Pack: 2000
MOQ: 2000
Packaging: REEL
On request
0.0988 $
197.60 $

Prices

2,000 0.0988 $
4,000 0.0889 $
6,000 0.0881 $
10,000 0.0873 $
16,000 0.0856 $

Parameter

Inductance
10 µH
Mounting
SMD
Design size
1210 Inch
Current rated
600 mA
Tolerance
10 %
Technology
WIREWOUND
R(DC)typ.
0.42 Ohm
Test frequency
2.52 MHz
Design
FERRITE
T(A)min
-40 °C
T(A)max
125 °C
Quality
20
Automotive
NO
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85045095200
Country
Japan
ABC-Code
B
Supplier Lead time
14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?