Cart

NLCV25T-150K-PF

TDK

NLCV25T 15uH 175mA 10% WWT
Supplier: TDK
Matchcode: INDC15U1008
Rutronik No.: IND16917
Unit Pack: 2000
MOQ: 2000
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
0.0916 $
183.20 $

Prices

2,000 0.0916 $
12,000 0.09 $
22,000 0.0883 $
38,000 0.0866 $

Parameter

Inductance
15 µH
Mounting
SMD
Design size
1008 Inch
Current rated
175 mA
Tolerance
10 %
Technology
WIREWOUND
R(DC)typ.
2.2 Ohm
R(DC)max.
2.86 Ohm
Test frequency
2.52 MHz
Design
FERRITE
Enclosure type
UNSHIELDED
Length
2.5 mm
Width
2 mm
Height
1.8 mm
T(A)min
-40 °C
T(A)max
105 °C
Quality
30
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85045095200
Country
ABC-Code
B
Supplier Lead time
12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?