Cart

NLC565050T-102K-PF

TDK NLC565050T-102K-PF

image shown is a representation only

TDK

OBSOLETE LTB: 22Dec2016
Supplier: TDK
Matchcode: INDC1000U2220
Rutronik No.: IND6705
Unit Pack: 400
MOQ: 800
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
Obsolete Part
Supplier Last Time Buy: 12/22/2016
0.3406 $
272.48 $

Prices

800 0.3406 $
4,000 0.3344 $
6,000 0.3282 $
8,000 0.322 $
Article with this quantity is not orderable.

Parameter

Mounting
SMD
Inductance
1000 µH
Current rated
85 mA
Tolerance
10 %
Technology
WIREWOUND
Design size
2220 Inch
R(DC)typ.
15 Ohm
Test frequency
0.252 MHz
Design
FERRITE
Enclosure type
UNSHIELDED
Length
5.6 mm
Width
5 mm
Height
5 mm
T(A)min
-40 °C
T(A)max
105 °C
SFR
1.8 MHz
Quality
20
Weight
0.38 g
Series
NLC565050T
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85045095200
Country
Japan
ABC-Code
B
Supplier Leadtime
14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?