Cart

NLC453232T-820K-PF

TDK NLC453232T-820K-PF

image shown is a representation only

TDK

NLC453232T 82uH 200mA 10% WWT
Supplier: TDK
Matchcode: INDC82U1812
Rutronik No.: IND3488
Unit Pack: 500
MOQ: 1000
Packaging: REEL
On request
0.1518 $
151.80 $

Prices

1,000 0.1518 $
2,000 0.1503 $
4,000 0.1489 $
6,000 0.1461 $

Parameter

Inductance
82 µH
Mounting
SMD
Design size
1812 Inch
Current rated
200 mA
Tolerance
10 %
Technology
WIREWOUND
R(DC)max.
3.5 Ohm
Test frequency
2.52 MHz
Design
FERRITE
Enclosure type
UNSHIELDED
Length
4.5 mm
Width
3.2 mm
Height
3.2 mm
T(A)min
-20 °C
T(A)max
100 °C
SFR
9 MHz
Quality
10
Series
NLC453232T
Automotive
NO
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85045095900
Country
Japan
ABC-Code
B
Supplier Lead time
16 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?