Cart

NLC453232T-150K-PF

TDK NLC453232T-150K-PF

image shown is a representation only

TDK

NLC453232T 15uH 450mA 10% WWT
Supplier: TDK
Matchcode: INDC15U1812
Rutronik No.: IND7088
Unit Pack: 500
MOQ: 1000
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
0.1626 $
162.60 $

Prices

1,000 0.1626 $
6,000 0.1598 $
10,000 0.1568 $
14,000 0.1538 $

Parameter

Mounting
SMD
Inductance
15 µH
Current rated
450 mA
Tolerance
10 %
Technology
WIREWOUND
Design size
1812 Inch
R(DC)max.
0.7 Ohm
Test frequency
0.796 MHz
Design
FERRITE
Enclosure type
UNSHIELDED
Length
4.5 mm
Width
3.2 mm
Height
3.2 mm
T(A)min
-20 °C
T(A)max
100 °C
SFR
20 MHz
Quality
10
Series
NLC453232T
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85045095200
Country
Japan
ABC-Code
B
Supplier Leadtime
15 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?